Bivar 3BC-F

Led Thru-hole 3MM Bi-color Red/green (625NM/568NM) (6MCD/6MCD) 45DEG View Angle
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3BC-F.

IHS

Datasheet6 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
Bivar3BC
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
LED THRU-HOLE 5MM BI-COLOR YLW/GREEN (590NM/568NM) (6MCD/8MCD) 45DEG VIEW ANGLE
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 3BC-F provided by its distributors.

LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
LED, Through Hole, 3mm, Bi-Color, HE Red
LED Round Dome Diffused White/Red/Green 568nm(Green) 625nm(Red) 45° 2.1V/2V 20mA TH 3mm(L) × 5.3mm(H)
3BC Series Red/Green 3 mm 45° 6 mcd Diffused Through Hole LED - T-1
LED, ROUND, 3MM, RED/GREEN, 6MCD, 625/568NM
LED GREEN/RED DIFFUSED T-1 T/H
Led, Round, 3Mm, Red/Green, 6Mcd, 625/568Nm; Tamaño De Bulbo:T-1 (3Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 6Mcd, G 6Mcd; Ángulo De Visión:45°; Forward Voltage/Color:R 2V, G 2.1V; Led, Montaje:Through Hole |Bivar 3BC-F
LED, ROUND, 3MM, RED/GRN, 6MCD, 625/568NM; Bulb Size:T-1 (3mm); LED Color:Red, Green; Luminous Intensity / Color:R 6mcd, G 6mcd; Viewing Angle:45°; Forward Voltage / Color:R 2V, G 2.1V; Forward Current / Color:20mA; Lens Shape:Round

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc