What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-0430-52-04

Conn M12 Circular SKT 5 POS Clamp RA Cable Mount 5 Terminal 1 Port
$ 9.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0430-52-04.

Burklin Elektronik

Datasheet58 pages16 years ago

Inventory History

3 month trend:
-24.74%

CAD Models

Download Binder 99-0430-52-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Bag
TE Connectivity794059-1
Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
TE Connectivity1827525-1
CONN PLUG TYPEA 4POS SOLDER / USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
TE Connectivity2013798-1
Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Frame

Descriptions

Descriptions of Binder 99-0430-52-04 provided by its distributors.

Conn M12 Circular SKT 5 POS Clamp RA Cable Mount 5 Terminal 1 Port
BINDER 99-0430-52-04 Socket Circular M12 4p Screwclamp
SER 713 4P FEM R/A CON 6-8MM S
Approvals = UL Listed / Shell Material = PBT / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0430 52 04
  • 9904305204