What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99 0422 00 07

Circular Connector, 7 Contact(s), Polyamide, Female, Solder Terminal
$ 13.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0422 00 07.

element14 APAC

Datasheet6 pages18 years ago

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-27.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG

Descriptions

Descriptions of Binder 99 0422 00 07 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide, Female, Solder Terminal
SOCKET, SEALED FREE, 7WAY; Product Range: 712 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon
Circular Connector, Receptacle, 7 Position, Cable; Rango De Producto:Serie 712; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 99 0422 00 07
Shell Material = Polyamide / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 1 / Contacts = 7 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0422-00-07
  • 9904220007