What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09-0428-00-08

Circular Connector, 8 Contact(s), Female, Solder Terminal, Socket
$ 9.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0428-00-08.

Master Electronics

Datasheet7 pages11 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-22.49%

CAD Models

Download Binder 09-0428-00-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Binder 09-0428-00-08 provided by its distributors.

Circular Connector, 8 Contact(s), Female, Solder Terminal, Socket
Panel socket, 8 pole, solder connection, screw locking, straight, 09 0428 00 08
Socket rear fastened solder 8-way F
SER 712 8P FEM SKT RE. FAST. S
SOCKET, PANEL MOUNT, 8WAY; Product Range: 712 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: -; Con
Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 1 / Contacts = 8 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0428 00 08
  • 0904280008