Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 91ER200KLF

Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 1 Turn(s)

$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 91ER200KLF.

IHS

Datasheet4 pages7 years ago

Sager Electronics

X-ON

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 91ER200KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.957
$ 0.971
Stock
1,600
590
Authorized Distributors
6
5
Resistance
200 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-200K
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
200 kOhms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TT Electronics 91ER200KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.67 X 7.11mm) Pin Thru-Hole Box
91 Series 3/8 inch Diameter 200 kOhm ±20 % Single-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 3/8inch 200KLEADFREE Thumbwheel
Trimmer Open Type : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 91ER200KLF
TRIMMER 200K OHM 0.5W PC PIN TOP
Single Turn Trimmer, 91E-3, RoHS
TT Electronics SCT
200KΩ ±20% 500mW Through hole mounting

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI