Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

BI Technologies 72PR500

Res Trimmer 500 Ohm 10% 1/2W 1Turn 3.3mm Pin Thru-Hole Box
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72PR500.

Electro Sonic

Datasheet5 pages7 years ago
Datasheet6 pages20 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.057
$ 1.057
Stock
19,684
26,352
26,352
Authorized Distributors
1
6
6
Resistance
500 Ω
50 kΩ
50 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Tolerance
-
10 %
10 %
Power Rating
-
500 mW
500 mW
Composition
-
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 72PR500 provided by its distributors.

Res Trimmer 500 Ohm 10% 1/2W 1Turn 3.3mm Pin Thru-Hole Box
1/2 Watt 3/8" Square Trimming Potentiometer 500 Ohm
Single Turn Thru Hole Trimmers 3/8 Squ 500 10%

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72PR-500