TT Electronics 68WR2KLF

Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 68WR2KLF.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-2.87%

CAD Models

Download TT Electronics 68WR2KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.023
$ 1.21
Stock
51,221
3,898
Authorized Distributors
6
2
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
20
20
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics67WR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.5 W, THT, on top, 67WR2KLF
TT Electronics67YR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.5 W, THT, on top, 67YR2KLF
TT Electronics67XR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.5 W, THT, lateral, 67XR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 31.623V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3296W-1-202LF
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, lateral, 3296Z-1-202LF

Descriptions

Descriptions of TT Electronics 68WR2KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
68 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer
Multi-Turn Trimmer; |Tt Electronics / Bi Technologies 68WR2KLF
2KΩ ±10% 500mW ±100ppm/℃ 200V Plugins Through hole mounting 9.53mm*6.22mm*9.53mm
Trimmer Resistors - Through Hole 3/8 Squ 2K 10%
TRIMMER 2K OHM 0.5W PC PIN TOP
Multi-Turn Trimmer, 68W-3, RoHS
TT Electronics SCT
TRIMMER, 2KOHM, +/-10%, MULTI TURN;
Multi Turn Thru Hole Trimmers 3/8 Squ 2K 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68WR2KLF.