Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 68WR2K

Res Cermet Trimmer 2K Ohm 10% 1/2W 20Turn 2.29mm Pin Thru-Hole Box
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 68WR2K.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+510%

CAD Models

Download TT Electronics 68WR2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.023
Stock
3,898
45,820
Authorized Distributors
2
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
20
20
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2000ohm, 100V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOY222KE
Fixed Resistor, Ceramic Composition, 2W, 2200ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX222KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 2.2kOhm 1W
OhmiteOY182KE
Fixed Resistor, Ceramic Composition, 2W, 1800ohm, 400V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14KB2K20
Fixed Resistor, Carbon Composition, 0.25W, 2200ohm, 250V, 10% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TT Electronics 68WR2K provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1/2W 20Turn 2.29mm Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
68 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer
Multi Turn Thru Hole Trimmers 3/8 Squ 2K 10%
|Tt Electronics/bi Technologies 68WR2K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68WR-2K