Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 67PR20LF

Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 67PR20LF.

CAD Models

Download TT Electronics 67PR20LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics89PR20LF
Trimmer, Multi Turn, Cermet, Side Adjust; |Tt Electronics/bi Technologies 89PR20LF
Trimmer, Cermet, 0.75W, 20ohm, 3.87V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
20O Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296W-1-200LF
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296Y-1-200LF

Descriptions

Descriptions of TT Electronics 67PR20LF provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 67PR20LF
Trimmer Resistors - Through Hole 3/8 Squ 20 10%
TRIMMER 20 OHM 0.5W PC PIN TOP
Multi-Turn Trimmer, 67P-3, RoHS
TT Electronics SCT
Multi Turn Thru Hole Trimmers 3/8 Squ 20 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI