Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden AX101071

Modular Connectors / Ethernet Connectors PUNCH DOWN UTP MODULAR J
$ 13.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX101071.

Belden

Datasheet3 pages14 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-60.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-10-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, no Ribs, Tray
TE Connectivity2-406549-4
TE Connectivity 2-406549-4 Modular Ethernet Connector 1X1 8/8 Shrouded Female
AmphenolRJHSE3080
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
AmphenolRJHSE538802
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
AmphenolRJHSE538B
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity1840872-1
Modular Conn/Ethernet Conn 1X1 MAG45 726P12

Descriptions

Descriptions of Belden AX101071 provided by its distributors.

Modular Connectors / Ethernet Connectors PUNCH DOWN UTP MODULAR J
Belden AX101071 CAT6+ Modular Jack RJ45 MDVO Style - Blue (TIA 606)
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
MODULAR CONNECTOR, CAT6, RJ45/RJ11, 1 X 1 PORT
Jack Modular UTP; 8-Wire RJ45; CAT 6; Blue
1-PORT MOD JACK 8W8P UTP,T568A/B CAT6 IP5 MDVO-STYLE,PS6+ BLUE
CAT6 JACK MDVO BLUE TIA606 SMART INFRASTRUCTURE SOLUTIONS
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:GigaFlex PS6+; Contact Plating:Nickel; LAN Category:Cat6; Gender:Jack; No. of Contacts:8; No. of Ports:1; Color:Blue; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR