Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1840872-1

Modular Conn/Ethernet Conn 1X1 MAG45 726P12
$ 8.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1840872-1.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 1840872-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity2-406549-4
TE Connectivity 2-406549-4 Modular Ethernet Connector 1X1 8/8 Shrouded Female
AmphenolRJHSE538802
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
AmphenolRJHSE538B
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, no Ribs, Tray
AmphenolRJHSE3080
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE

Descriptions

Descriptions of TE Connectivity 1840872-1 provided by its distributors.

Modular Conn/Ethernet Conn 1X1 MAG45 726P12
1X1 MAG45 726P12 10/100 CIRCUIT NO LEDS
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port
MODULAR CONN, R/A RJ45 JACK, 8P8C, -999;
RJ45 MODULAR, JACK, 8POS, 86CONTACT, 1PO; RJ45 MODULAR, JACK, 8POS, 86CONTACT, 1PORT; Connector Type:RJ25; Series:Mag45; Gender:Jack; No. of Contacts:6; No. of Positions:8; No. of Ports:1; LAN Category:(Not Available); Contact Termination:Through Hole Right Angle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty