Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6359 SL005

Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 680.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6359 SL005.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1181/15C SL005
Multi-Conductor Communication and Control Cable 15 COND 22AWG UNSHLD
Alpha Wire6056C SL005
Multi-Pair Communication and Control Cable 6PR 22AWG SHIELDED
Belden 9541 15 Conductor - Computer Cable for EIA RS-232 - Line Level Audio or Panel Wiring - Per Foot
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 5.46mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Alpha Wire 6359 SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 15; 24 AWG; 7 x 32; 0.350 in.; 0.035 in.; PVC; -20 degC; 80 d
Multi-Conductor Communication and Control Cable 15C 24G F&B; SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6359-SL005
  • 6359SL005