Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8777 060500

Control and Instrumentation Cable Individual Foil Shield 3-Pair 22 AWG
$ 1,464.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8777 060500.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-24.61%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll

Descriptions

Descriptions of Belden 8777 060500 provided by its distributors.

Control and Instrumentation Cable Individual Foil Shield 3-Pair 22 AWG
MULTICONDUCTOR CABLE, 3PR/22AWG, 7X30, TC, FOIL, CHROME PVC, 8777 SERIES
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 152.4m Reel
Belden 8777 3pr Audio Control & Instrument Cable 500ft
SHIELDED MULTIPAIR CABLE 3PR 500FT 300V CHROME
SHLD MULTIPR CABLE 3PR 500FT 300V CHR
PAIRED CABLE, 3 PR, 22AWG STRA
RS APAC
3 SHLD PR 22 PP PVC AUTOMATION SOLUTIONS AS
MULT-PAIR 6 22AWG CHROME 152.4M
22 AWG stranded (7x30) tinned copper conductors, polypropylene insulation, twisted pairs individually Beldfoil(R) Shielded (100%coverage), 22 AWG stranded tinned copper drain wire, PVC jacket.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8777-060-500
  • 8777-060500
  • 8777060500