Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8723 060500

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 667.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8723 060500.

IHS

Datasheet3 pages8 years ago

Belden

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-29.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll

Descriptions

Descriptions of Belden 8723 060500 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable, TNC, 22 AWG, 4 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
MULTICONDUCTOR CABLE, 2PR/22AWG, 7X30, TC, PP INS, FOIL, CHROME PVC, 8723 SERIES
SHIELDED MULTIPAIR CABLE 2PR 500FT 300V CHROME; Cable Shielding: Shielded; No. of Pairs: 2 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Color: Chrome; Product Range: -

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8723-060-500
  • 8723-060500
  • 8723060500