Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8443 060U500

Multi-conductor Cable, 22AWG/3C Tc, Unshielded, Pvc, Chrome
$ 589.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8443 060U500.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 3C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM
Alpha Wire5003C SL005
Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 300 V
MULTICONDUCTOR CABLE, 3C/22AWG, 7X30, TC, PVC INS, CHROME PVC
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Power-limited
Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Belden 8443 060U500 provided by its distributors.

MULTI-CONDUCTOR CABLE, 22AWG/3C TC, UNSHIELDED, PVC, CHROME
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 22AWG 4.37mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
WIRE,3C,8443-U500',CHROME, UNSHIELDED,22AWG STRANDED
UNSHIELDED MULTICONDUCTOR CABLE 3 CONDUC;
UNSHLD MULTICOND CABLE 3COND 22AWG 500FT
MULTICORE CABLE, 3CORE, 22AWG, 152.4M;
CABLE 3COND 22AWG CHROME 152.4M
3 22 PVC PVC AUTOMATION SOLUTIONS AS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8443 060U500.