Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83005 008100

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
$ 112.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83005 008100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+259%

Related Parts

Alpha Wire5855 BK005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
Alpha Wire5855 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Orange
Alpha Wire5855 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red
Hook Up Wire, 100Ft, 22Awg Copper Purple; |Belden 83006 007100
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC

Descriptions

Descriptions of Belden 83005 008100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Hook Up Wire, 100Ft, 22Awg, Copper, Gray; |Belden 83005 008100
HOOK-UP WIRE, 22 AWG, 7X30, SC, GRAY TFE, 600V, 83005 SERIES
22 STR TFE GRY AUTOMATION SOLUTIONS AS
HOOK UP WIRE, 100FT, 22AWG, COPPER, GRAY; Jacket Material: PTFE; Jacket Color: Gray; Wire Gauge: 22AWG; No. of Max Strands x Strand Size: 7 x 30AWG; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Conductor Area CS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83005 008100.