What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 1505F 0041000

Cable Coaxial RG-59 22AWG 1000'
$ 1,318.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505F 0041000.

Belden

Datasheet4 pages14 years ago

TME

Mouser

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
COAXIAL CABLE, RG59/U, 22 AWG, BC, 7X29, BRAID SHLD, TC, FHDPE INS, MATTE BLK
Alpha Wire9059C BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
COAXIAL CABLE, RG59/U,22 AWG, BCCS, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m Reel

Descriptions

Descriptions of Belden 1505F 0041000 provided by its distributors.

CABLE COAXIAL RG-59 22AWG 1000'
Brilliance Broadcast Cables 22AWG STRND RG-59/U 1000' SHIELD YLW
SERIAL DIGITAL COAX, RG59, 22AWG , DOUBLE TC BRAID, FLEX PVC, YELLOW
Belden 1505F CM Rated RG59 75 Ohm 6G-SDI Flexible Stranded Copper Coaxial Video Cable 22AWG - Yellow - 1000 Ft
21 GIFHDLDPE DBLB PVC SMART INFRASTRUCTURE SOLUTIONS
21 GIFHDLDPE DBLB PVC BROADCAST1000C004
COAXIAL CABLE, RG-59/U, 1000FT, YELLOW; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.147mm; Impedance:75ohm; Jacket Color:Yellow; Jacket Material:PVC; Product Range:-; Wire Gauge:22AWGRoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1505F-004-1000
  • 1505F-0041000
  • 1505F0041000