Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse MBC40-1012G

Power Supply; AC-DC; 12V@3.5A; 90-264V In; Open Frame; Panel Mount; Medical; MBC Series
$ 23.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MBC40-1012G.

IHS

Datasheet6 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse MBC40-1012G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPSA4012
POWER SUPPLY, AC-DC, OUTPUT 12V 3.34A, 40W, 90-264VAC, 2 X 4 X 1.07
TDK-LambdaZPSA40-15
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Mean WellGSM40A12-P1J
12V 3340mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellLPF-40D-12
POWER SUPPLY, AC-DC,12V,3.34A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40D SERIES

Descriptions

Descriptions of Bel Fuse MBC40-1012G provided by its distributors.

Power Supply;AC-DC;12V@3.5A;90-264V In;Open Frame;Panel Mount;Medical;MBC Series
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 12V 3.5A 40W Medical
40W 1 90V(AC) 264V(AC) 0.5% 3.5A 12V base mount 101.6mm*50.8mm*30.5mm
Switching Power Supplies 40W 12V 3.5A MEDICAL Header Type
Power Supply, 90 to 264V AC, 12V DC, 42W, 3.5A, Chassis
POWER SUPPLY;MBC40-1012G;AC-DC;IN 100to240V;;OUT
OPEN FRAME AC-DC CONVERTERS POWER SUPPLY;
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):40W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:adjustable, Fixed; Output Voltage - Output 1:12V; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBC40-1012G.