Descriptions of Mean Well LPF-40D-12 provided by its distributors.
POWER SUPPLY, AC-DC,12V,3.34A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40D SERIES
LPF-40D-12 MEAN WELL LED AC-DC 40 Watt Class 2 12V/3.34A with Dimming + More!
12VDC 3340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming
Power Supply; LED; dimming; 40.08W; 12V; 3.34A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 40W 12V 3.34A Dimming Function
12V 3.34A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 40.08W, 3340mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver
Mean Well LPF-40D-12 LED driver 40W 12V dimmable IP67 surge protection
O/P +12V3.34A; Led power; AC/DC; Enclosed Type
SPS IP67 40W 12V/3,34A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 12V 3.34A
LED Driver (CC, CV) 40W 3.34A Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
Mean Well LEDDrive power, 40.08W, IP67, dimmable
Profibus-DP master module, 9.6 to 12Mbit/s, 7k words I/O and 25 words CIO, 9-pin female sub-D connector, rotary switch, 400 mA at 5/DC
AC/DC LED Power Supply 40.08W Single 6-Pin
LED Driver 40W 3.34A 7.2 ... 12V IP67
LED DRVR CC AC/DC 7.2-12V 3.34A