Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 5HT 400-R

250V 0.28A2S 1.5KA Slow fuse Cartridge£¬Ceramic 400mA base mount 5mm(Length)*20mm(width)
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 400-R.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download Bel Fuse 5HT 400-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0217.500MXP
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 500-R
250V 1.4A²S 35A Slow fuse Cartridge,Glass 500mA base mount 5mm(Length)*20mm(width)
Bel Fuse5MF 500-R
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 500-R
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0617.500MXP
250V 250V 0.215A²S 35A Quick fuse Cartridge,Glass 500mA base mount 5mm(Length)*20mm(width)
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 5HT 400-R provided by its distributors.

250V 0.28A2S 1.5KA Slow fuse Cartridge£¬Ceramic 400mA base mount 5mm(Length)*20mm(width)
5HTP 400-R (0659R0400-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Time Lag 400mA
Fuse, Cartridge, Time Delay, 400 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Electric Fuse, Time Lag Blow, 0.4A, 600VAC, 150A (IR), Through Hole, 5x20mm

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R0400-12
  • 5HT 400R
  • 5HT-400-R
  • 5HT400-R
  • 5HT400R
  • 5HTP 400-R
  • 5HTP 400R
  • 5HTP-400-R
  • 5HTP400-R
  • 5HTP400R