Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 5HT 250-R

250V 0.1A2S 1.5KA Slow fuse Cartridge£¬Ceramic 250mA base mount 5mm(Length)*20mm(width)
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 250-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

Inventory History

3 month trend:
-4.43%

CAD Models

Download Bel Fuse 5HT 250-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse02173.15MXP
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 3.15-R
250V 250V 203A²S 150A Slow fuse Cartridge,Glass 3.15A base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 3.15-R
250V 250V 33A2S 35A Slow fuse Cartridge£¬Glass 3.15A base mount 5mm(Length)*20mm(width)
Bel Fuse5HT 3.15-R
250V 31A²S 1.5KA Slow fuse Cartridge,Ceramic 3.15A base mount 5mm(Length)*20mm(width)
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Bel Fuse5MF 300-R
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Littelfuse02173.15TXP
250V 250V 17.72A²S 35A Quick fuse Cartridge,Glass 3.15A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Bel Fuse 5HT 250-R provided by its distributors.

250V 0.1A2S 1.5KA Slow fuse Cartridge£¬Ceramic 250mA base mount 5mm(Length)*20mm(width)
FUSE CERAMIC 250MA 250VAC 5X20MM / 250 mA 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Box
5HT 250-R (0659R0250-12) Ceramic Tube Fuse 5x20mm IEC High Break Time Lag 250mA
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R0250-12
  • 5HT 250R
  • 5HT-250-R
  • 5HT250-R
  • 5HT250R
  • 5HTP 250-R
  • 5HTP 250R
  • 5HTP-250-R
  • 5HTP250-R
  • 5HTP250R