Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 3SB 4-R

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3SB 4-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages9 years ago

element14 APAC

Bel Fuse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+135%

CAD Models

Download Bel Fuse 3SB 4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 5-R
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 5-R
250V 95A²S 50A Slow fuse Cartridge,Glass 5A base mount 5mm(Length)*20mm(width)
Bel Fuse5HT 5-R
63V 250V 101A2S 1.5KA Slow fuse Cartridge£¬Ceramic 5A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Bel Fuse 3SB 4-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Electric Fuse, Slow Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
CARTRIDGE FUSE, SLOW BLOW, 4A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.35mm x 31.8mm; Fuse Size Imperial: 0.25" x 1.25"; Product Range: 3SB Seri 49AC2949

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0602R4001-33
  • 3SB 4-R.
  • 3SB 4R
  • 3SB 4R.
  • 3SB-4-R
  • 3SB4-R
  • 3SB4R