Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Banner AT-FM-10K

Control Module, Two Hand, Solid State (npn/pnp), Relay (aux. Nc), 200W, 60698
$ 498

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner AT-FM-10K.

Farnell

Datasheet14 pages13 years ago
Datasheet12 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.47%

Related Parts

Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact2963941
Phoenix,PSR-SPP-24UC/ESA4/3X1/1X2/B,Safety relay,Phoenix Safety relay, 24V, 2passageway
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Sensata /CrydomDRC3P48D411R2
Sensata / Crydom solid state contactor, DRCseries, 3pole, contact8mA, Contact voltage24 V DC
TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive

Descriptions

Descriptions of Banner AT-FM-10K provided by its distributors.

CONTROL MODULE, TWO HAND, SOLID STATE (NPN/PNP), RELAY (AUX. NC), 200W, 60698
Coil Voltage: 24V; Contact Configuration: DPST-NO; Product Range: Duo-Touch SG Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Contact Voltage DC No
Safety Relay Module for Two-Hand Control Buttons, Supply Voltage: 24 V ac/dc, Safety Input: Two Buttons With Complementary PNP or Relay Outputs, Safety Output: 2 NO, 6 A; Aux Output: None, Terminal Block: Removable; Width: 22.5 mm, Self-Checking Circuitry

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-FM-10K.