Texas Instruments TLC59283RGER

16 channel constant current LED driver with pre-charge FET 24-VQFN -40 to 85
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59283RGER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-84.52%

CAD Models

Download Texas Instruments TLC59283RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.865
Stock
866,004
212,725
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP5521YQX/NOPB
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Analog DevicesMAX16813ATP/V+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro

Descriptions

Descriptions of Texas Instruments TLC59283RGER provided by its distributors.

16 channel constant current LED driver with pre-charge FET 24-VQFN -40 to 85
IC LED DRIVER LINEAR 45MA 24VQFN / LED Driver 11000uA Supply Current 24-Pin VQFN EP T/R
5.5V PWM Shift Register 45mA 16 3V 3V 10V VQFN-24 wire mounting,SMD mount,glue mount
10V 35MHz 16 Shift Register Linear 45mA 3V~5.5V VQFN-24-EP(4x4) LED Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.