Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA644P-15AZ

Microcontroller 8-Bit AVR RISC 64KB Flash 44-Pin TQFP
$ 10.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644P-15AZ.

SHENGYU ELECTRONICS

Datasheet21 pages29 years ago

Inventory History

3 month trend:
-2.07%

CAD Models

Download Microchip ATMEGA644P-15AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 9.3
$ 9.3
Stock
156,444
175,960
175,960
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Descriptions

Descriptions of Microchip ATMEGA644P-15AZ provided by its distributors.

Microcontroller 8-Bit AVR RISC 64KB Flash 44-Pin TQFP
MCU AVR 64K FLASH 15MHZ 44TQFP
IC MCU 8BIT 64KB FLASH 44TQFP
8-BIT, FLASH, AVR RISC CPU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA644P15AZ