Microchip ATMEGA644P-15AT

Microcontroller 8-Bit AVR RISC 64KB Flash 44-Pin TQFP
$ 9.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644P-15AT.

SHENGYU ELECTRONICS

Datasheet21 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA644P-15AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 10.35
$ 10.35
Stock
187,931
175,086
175,086
Authorized Distributors
1
1
1
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Number of I/Os
32
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Descriptions

Descriptions of Microchip ATMEGA644P-15AT provided by its distributors.

Microcontroller 8-Bit AVR RISC 64KB Flash 44-Pin TQFP
8-BIT FLASH 20 MHz RISC MICROCONTROLLER PQFP44
MCU AVR 64K FLASH 15MHZ 44TQFP
2.7V~5.5V 16MHz 4KB Flash 64KB Brown-out Detect/Reset POR PWM WDT Internal 32 2.7V 5.5V 16MHz I2C SPI UART USART 2x8 8bit AVR TQFP-44 SMD Adhesive Mount 10mm × 10mm × 1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA644P15AT