Microchip AT6002-4AC

FPGA AT6000 Family 6K Gates 1024 Cells 0.6um (CMOS) Technology 5V 100-Pin TQFP
$ 17.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT6002-4AC.

SHENGYU ELECTRONICS

Datasheet29 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT6002-4AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT6002-2AI
FPGA AT6000 Family 6K Gates 1024 Cells 0.6um (CMOS) Technology 5V 100-Pin TQFP
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
Lattice SemiconductorLCMXO2-1200HC-4TG100C
FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP

Descriptions

Descriptions of Microchip AT6002-4AC provided by its distributors.

FPGA AT6000 Family 6K Gates 1024 Cells 0.6um (CMOS) Technology 5V 100-Pin TQFP
1024 4.75V 5.25V VQFP-100 SMD mount 1.05mm(height)
FIELD PROGRAMMABLE GATE ARRAY;
Manufacturer Atmel ;Part No: AT6002-4AC ;Minimum Operating Supply Voltage: 4.75 V ;Family: AT6002 ;Supplier_Package: TQFP ;;;Family Name: AT6000 Fabrication Technology: 0.6um (CMOS) ;Pin_Count: 100 ;Mounting: Surface Mount Maximum Operating Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 60024AC
  • AT60024AC