Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC2S30-5VQ100I

FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2S30-5VQ100I.

IHS

Datasheet99 pages5 years ago

Augswan

DigiKey

CAD Models

Download AMD XC2S30-5VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.295
$ 38.295
Stock
254,159
332,862
332,862
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
216
216
216
Number of Logic Elements/Cells
972
972
972
Number of I/Os
60
60
60
Number of Gates
30000
30000
30000
RAM Size
3 kB
3 kB
3 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-11-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
Lattice SemiconductorLCMXO1200C-4TN100C
MachXO LCMXO1200 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 550MHz 4.4ns
Lattice SemiconductorLCMXO1200C-5TN100C
IC FPGA 73 I/O 100TQFP / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
IC FPGA 101 I/O 128VQFP / series Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm Technology 1.5V 128-Pin VTQFP

Descriptions

Descriptions of AMD XC2S30-5VQ100I provided by its distributors.

FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, PQFP100
Field Programmable Gate Array, 1536 CLBs, 93000 Gates, 357MHz, PQFP208
FPGA 216 CLBS 30000 GATES 263 MHz PQFP100
VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
30000 System Gate 2.5 Volt Logic Cell Array

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S30-5VQ100I.
  • XC2S305VQ100I