What’s new: Find the right parts faster with our redesigned experience

Learn more

ASSMANN WSW Components A-20140

Conn RJ-10 F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-20140.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download ASSMANN WSW Components A-20140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
TE Connectivity5-146280-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II

Descriptions

Descriptions of ASSMANN WSW Components A-20140 provided by its distributors.

Conn RJ-10 F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
WITH TOP ENTRY Modular Connector Jack
Modular-Jack RJ10 Print 180° 4-Pole
Assmann WSW A-20140 4 Pin RJ10 4P4C Socket Black
CONN MOD JACK 4P4C VERT UNSHLD

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20140