Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ASSMANN WSW Components A 08-LC-TT

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A 08-LC-TT.

IHS

Datasheet1 page9 years ago

JRH Electronics

Future Electronics

SOS electronic

DigiKey

Inventory History

3 month trend:
+27.94%

CAD Models

Download ASSMANN WSW Components A 08-LC-TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of ASSMANN WSW Components A 08-LC-TT provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
8 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
ASSMANN WSW DIP8 Receptacle, DIL, 2.54mm Pitch, 7.62mm Width, TH
Socket DIP Standard 2x4P A 08-LC-TT
Contacts = 8 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin over Nickel / Contact Material = Phosphor Bronze / Row Spacing mm = 7.62 / Contact Resistance mOhm = 20 / Insulation Resistance kOhm = 5 / Rated Voltage VAC = 60 / Rated Current A = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 10.16 / Width mm = 10.16 / Overall Height mm = 5.16 / Pin Length mm = 3.3 / Flammability Rating = UL 94V-0

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-08-LC-TT
  • A08-LC-TT