What’s new: Find the right parts faster with our redesigned experience

Learn more

ASJ CR10-1001-FK

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASJ CR10-1001-FK.

IHS

Datasheet22 pages3 years ago

Inventory History

3 month trend:
-53.16%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
3,760,601
530,065,379
530,065,379
Authorized Distributors
0
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ASJ CR10-1001-FK provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor SMD [ASJ] CR10-1001-FK Resistor SMD
RC0402 1K 1% 0,063W TK100

Manufacturer Aliases

ASJ has several brands around the world that distributors may use as alternate names. ASJ may also be known as the following names:

  • ASJ PTE LTD
  • ASJ COMPONENTS
  • ASJ HOLDING LIMITED
  • ASJ ELECTRONICS
  • ASJ COMPONENTS INC
  • ASJ Holdings Limited
  • ASJ ELECT
  • ASJ HOLDINGS
  • ASJ COMPO
  • ASJ COMP
  • ASJ Group
  • ASJ ELEC
  • ASJ (MC)
  • ASJ INC
  • ASJ Holdings Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR10-1001FK