Aries 24-526-10

Connector ZIF Socket SKT 24 Position 2.54mm Solder Straight Thru-Hole
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 24-526-10.

IHS

Datasheet1 page13 years ago

element14 APAC

Jameco (USA)

DigiKey

Mouser

Inventory History

3 month trend:
-7.77%

CAD Models

Download Aries 24-526-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Aries Electronics IC Test Socket, 24-Pin, DIP, 2.54mm Pitch, 2-Row, Receptacle, TH
526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 24-526-10 provided by its distributors.

Connector ZIF Socket SKT 24 Position 2.54mm Solder Straight Thru-Hole
IC Socket, DIP24, 24 Contact(s)
CONN IC DIP SOCKET ZIF 24POS TIN
IC & Component Sockets 24 PIN W/HANDLE
Skt Dil Zif, Lo-Pro 24Way; |Aries 24-526-10
SKT DIL ZIF, LO-PRO 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 526 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: N

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED