Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS300 16R F

Res Wirewound 16 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 58.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 16R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Wirewound 16 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Resistor;Wirewound;16 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 75W, 16ohm, 1400V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 16R F provided by its distributors.

Res Wirewound 16 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 16ohm, 2500V, 1% +/-Tol, Chassis Mount
300 Watts Al Housed16 Ohms 1%/ BOX RoHS Compliant: Yes
Arcol HS300 16R F 16R 1% 300W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
HS300 16R F, OHMITE MANUFACTURING
RES, 16R, 1%, 300W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 16 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 127.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Screw / Body Height mm = 41.8 / Body Width mm = 45.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-16R-F
  • HS30016RF