Aptiv 12124582

Connector Accessory, 0.075in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12124582.

IHS

Datasheet2 pages15 years ago

X-ON

Electro Sonic

Inventory History

3 month trend:
+2.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-10-13

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact

Descriptions

Descriptions of Aptiv 12124582 provided by its distributors.

Connector Accessory, 0.075in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Delphi Weather Pack Tin Plated Male Terminal for 16-14 AWG (2,200 Units per Reel)
Delphi Automotive Connector Terminal, Weather-Pack Series, Plug
Automotive connectors; APTIV; 12124582; Male; Crimp; 20 A; Tin
Contact PIN Crimp ST Cable Mount 14-17AWG
Automotive Connectors MALE TIN PLATED CBL RNG 2.00-1.00MM2
Weather Pack Male Reel Termina 16-14GA #12124582 2200/Reel
Contact PIN,Male,20A,Crimp,Straight,AWG:14-17
CONTACT, PIN, CRIMP, 1-2MM2; Product Range: Weather Pack Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Weath; Available until stocks are exhausted

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST