Aptiv 12124977

Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12124977.

IHS

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
-45.11%

Supply Chain

Introduction Date2003-07-28

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.059in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0669in Min Cable Dia, 0.0827in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12124977 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact
Delphi Metri-Pack 280 Tin Plated Sealed Male Terminal for 22-20 AWG (2,000 Units per Reel)
Delphi Metri-Pack 280 Series Automotive Connector Terminal, Male
Contact PIN Crimp ST Cable Mount 21-22AWG
22-20GA Metri-Pack 280 Series Male Reel Terminal 2000/Reel
MALE 280 SERIES TIN CBL RNG 2.20-1.30MM
CONTACT, PIN, CRIMP, 0.35-0.5MM2; Product Range:Metri-Pack 280 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Aptiv Metri-Pack 280 Series Automotive Housing RoHS Compliant: Yes

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST