Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 12089040

Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
$ 0.195

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12089040.

IHS

Datasheet2 pages16 years ago

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-18.06%

Supply Chain

Introduction Date2003-10-13

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.014in Min Cable Dia, 0.02in Max Cable Dia, Contact, Copper Alloy
HIROSE ELECTRICGT8E-2022PCF
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-2022PCF
Connector Accessory, 0.075in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact

Descriptions

Descriptions of Aptiv 12089040 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
CONTACT, PIN, CRIMP, 0.5-0.8MM2; Product Range: Weather Pack Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Weather Pack Series Automotive Housing
Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size mm2 Min. mm² = 0.5 / Packaging = Reel / Gender = Plug / Wire Size AWG Max. AWG = 18 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 0.75 / Wire Size AWG Min. AWG = 20 / Current Rating A = 20

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST