API Delevan S1210-681K

General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-681K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.464
$ 2.34
Stock
929
964
Authorized Distributors
0
2
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
590 mA
590 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API DelevanS1008R-681K
Inductor; RF; Ind 0.68uH; Tol +/-10%; Cur 750mA; SMT; Case 1008; DCR 0.2 Ohms; SRF 186MH
Bourns9250-681
RF Choke Shielded/Molded Wirewound 0.68uH 10% 25MHz 42Q-Factor 0.42A 0.45Ohm DCR AXL
API Delevan1641-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
API Delevan1641R-681K
INDUCTOR, RF, IND 0.68UH, TOL +/-10%,CUR 430MA, AXIAL, DCR 0.45 OHMS, SRF 190MHZ
RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
Ind RF Choke 680nH 10% 25MHz 28Q-Factor Phenolic 450mA AXL Bag

Descriptions

Descriptions of API Delevan S1210-681K provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 680NH 590MA 550MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI