Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641-681K

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
$ 4.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-681K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.82
$ 2.34
Stock
0
2,121
Authorized Distributors
0
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
430 mA
420 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
42
42
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bourns9250-681
RF Choke Shielded/Molded Wirewound 0.68uH 10% 25MHz 42Q-Factor 0.42A 0.45Ohm DCR AXL
API Delevan1641R-681K
INDUCTOR, RF, IND 0.68UH, TOL +/-10%,CUR 430MA, AXIAL, DCR 0.45 OHMS, SRF 190MHZ
API Delevan0819-20K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core
API Delevan0925-681K
Ind RF Shielded/Molded 680nH 10% 25MHz 39Q-Factor Iron 430mA AXL T/R
Inductor General Purpose Chip Molded Wirewound 0.68uH 10% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 0.68uH 10% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1641-681K provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
FIXED IND 680NH 430MA 450MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI