Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan S1210-181K

General Purpose Inductor, 0.18uH, 10%, 1 Element, Iron-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-181K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.227
Stock
96
2,228
Authorized Distributors
0
2
Inductance
180 nH
180 nH
Tolerance
10 %
10 %
Current Rating
934 mA
934 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API DelevanS1210R-181K
INDUCTOR, RF, IND 0.18UH, TOL 10%,CUR 934MA, SMT, CASE 1210,DCR 0.22 OHMS, SRF 310MHZ
API DelevanS1008R-181K
Inductor RF Shielded Wirewound 180nH 10% 25MHz 40Q-Factor Ferrite 970mA 120mOhm DCR 1008 T/R
API Delevan1008-181K
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Ind RF Choke Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.01A AXL Bag
Bourns - J.W. Miller9230-02
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
Ind Chip Molded Bobbin Core 180nH 10% 25.2MHz 35Q-Factor Ferrite 700mA 1812 T/R

Descriptions

Descriptions of API Delevan S1210-181K provided by its distributors.

General Purpose Inductor, 0.18uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 180NH 934MA 220MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI