Bourns 8230-02-RC

Ind RF Choke Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.01A AXL Bag
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-02-RC.

IHS

Datasheet3 pages8 years ago

Newark

Master Electronics

JRH Electronics

DigiKey

Inventory History

3 month trend:
+22.20%

CAD Models

Download Bourns 8230-02-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-02K
INDUCTOR, RF, IND 0.18UH, TOL +/-10%,CUR 1120MA, AXIAL, DCR 0.12 OHMS, SRF 550MHZ
Bourns - J.W. Miller9230-02
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
API Delevan1025-02K
Inductor; RF; Ind 0.18uH; Tol +/-10%; Cur 1120mA; Axial; DCR 0.12 Ohms; SRF 550MHz
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
API Delevan1210R-181K
Inductor; RF; Ind 0.18uH; Tol +/-10%; Cur 860mA; SMT; Case 1210; DCR 0.28 Ohms; SRF 400M
Ind RF Choke Shielded/Molded 180nH 10% 25MHz 50Q-Factor Ferrite 1.3A AXL Bag

Descriptions

Descriptions of Bourns 8230-02-RC provided by its distributors.

Ind RF Choke Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.01A AXL Bag
1.01A 180nH ±10% 35@25MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
25MHz 550MHz 1.01A 35@25MHz 180nH 120mΩ ±10% Through hole mounting 7.62mm(Length)
FIXED IND 180NH 1.01A 120MOHM TH
Inductor, Axial, Conformal Coa
AXIAL LEADED HIGH FREQUENCY INDUCTORS;
Rf Choke, 180Nh, 1.01A, 10%, 550Mhz; Core Material:Phenolic; Dc Current Rating:1.01A; Dc Resistance Max:0.12Ohm; Inductance:180Nh; Inductance Tolerance:± 10%; Inductor Case Style:Axial Leaded; Inductor Type:Choke; No. Of Pins:2 Rohs Compliant: Yes |Bourns Jw Miller 8230-02-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-02RC