What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan 4590-104K

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4590-104K.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.55
$ 2.79
Stock
3,878
5,793
Authorized Distributors
2
4
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
2.815 A
2.815 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
84 mΩ
84 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box
API Delevan4590R-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind High Current Choke Bobbin Core 100uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 2.8A 0.108Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 2.79A 0.09Ohm DCR AXL Bag
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 2.8A 0.095Ohm DCR RDL

Descriptions

Descriptions of API Delevan 4590-104K provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 2.815A 84MOHM TH
4590 Axial 0.455Diax0.900L 11.55mmx22.86mm 100muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI