Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5900-101-RC

Ind High Current Choke Bobbin Core 100uH 10% 1KHz Ferrite 1.6A AXL
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-101-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-2.80%

CAD Models

Download Bourns 5900-101-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 2.79A 0.09Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 2.8A 0.108Ohm DCR RDL
Wurth Elektronik7447231101
Inductor, 100Uh, 2.6A, 10%, Radial; |Würth Elektronik 7447231101
Inductor Power Wirewound 100uH 10% 1KHz Ferrite 2A 0.125Ohm DCR AXL
Ind RF Choke 100uH 10% 1KHz 25Q-Factor Ferrite 1.7A Pin Bag
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1.7A 0.16Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns 5900-101-RC provided by its distributors.

Ind High Current Choke Bobbin Core 100uH 10% 1KHz Ferrite 1.6A AXL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 2.2A 86 MOHM TH
CHOKE,AXIAL HIGH CURRENT; 100UH; +/-10%; 0.090 OHM MAX DCR; 2500VRMS
1kHz 2.7A 2.2A 100μH 86mΩ ±10% TH D11.5×L22.9mm 22.86mm L
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 100muH
射频扼流圈, 5900系列, 100uH 10% 1.6A 0.09Ω;
CHOKE, 100UH, +10%, AXIAL; Product Range: 5900 Series; Inductance: 100µH; DC Current Rating: 1.6A; DC Resistance Max: 0.09ohm; Inductance Tolerance: ± 10%; Case Dimensions: 11.5mm x 22.86mm 63K3855

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-101-RC.
  • 5900-101RC