What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 1110-101K-RC

High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 2.8A 0.095Ohm DCR RDL

$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-101K-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-11.80%

CAD Models

Download Bourns 1110-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box
API Delevan4590R-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind High Current Choke Bobbin Core 100uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 2.8A 0.108Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 2.79A 0.09Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1110-101K-RC provided by its distributors.

High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 2.8A 0.095Ohm DCR RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 2.8A 95 MOHM TH
2.8A 100uH ±10% Plugin,D16.8xL21.3mm Power Inductors ROHS
1110 Radial Vertical Cylinder 0.660Dia 16.76mm 100muH
CHOKE, HIGH I, RADIAL, 100 UH, 0.095 OHM DCR MAX
1KHz 2.8A 100μH 95mΩ ±10% Plugins,D16.8XL21.3MM vertical mounting,Through hole mounting 16.76mm(Length)*21.34mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1110-101K-RC.