API Delevan 1812-223J

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-223J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.556
$ 1.628
Stock
12
4,069
Authorized Distributors
0
4
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1812R-223J
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
Ind RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 285mA AXL T/R
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 50Q-Factor 180mA 3.2Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
API Delevan1210R-223J
Inductor RF Unshielded Wirewound 22uH 5% 2.5MHz 30Q-Factor Ferrite 224mA 3.7Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 1812-223J provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 22UH 250MA 3.2 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812223J