API Delevan 1812-104J

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-104J.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-84.62%

Alternate Parts

Price @ 1000
$ 2.483
$ 1.57
Stock
45
115,225
Authorized Distributors
1
5
Inductance
100 µH
100 µH
Tolerance
5 %
5 %
Current Rating
158 mA
158 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
API Delevan1812R-104J
Inductor RF Unshielded Wirewound 100uH 5% 2.5MHz 50Q-Factor Ferrite 0.158A 8Ohm DCR 1812 T/R
API Delevan1537R-76J
FIXED IND 100UH 151MA 4.5 OHM TH
API Delevan1537-76J
FIXED IND 100UH 151MA 4.5 OHM TH
Ind RF Choke Wirewound 100uH 5% 2.5MHz 25Q-Factor Iron 139mA AXL

Descriptions

Descriptions of API Delevan 1812-104J provided by its distributors.

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 100UH 158MA 8 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812104J