API Delevan 1210R-102J

Inductor; RF; Ind 1uH; Tol 5%; Cur 515mA; SMT; Case 1210; DCR 0.7 Ohms; SRF 120M
$ 1.75
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210R-102J.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1028%

CAD Models

Download API Delevan 1210R-102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.01
Stock
35,954
18,133
Authorized Distributors
6
2
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
515 mA
515 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan1210-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 1210 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 1uH ±5% 7.96MHz 30 Q-Factor Ferrite 400mA T/R
API Delevan1812R-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1812-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 1210R-102J provided by its distributors.

Inductor; RF; Ind 1uH; Tol 5%; Cur 515mA; SMT; Case 1210; DCR 0.7 Ohms; SRF 120M
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 1UH 515MA 700 MOHM SMD
1210R 1210 (3225Metric) 0.128Lx0.095W 3.25mmx2.42mm 1muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210R-102J.
  • 1210R102J