API Delevan 1812-102J

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-102J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.19
$ 1.71
Stock
6,011
6,322
Authorized Distributors
1
5
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
634 mA
634 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 50Q-Factor 450mA 500mOhm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 1uH 5% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Ind Chip Mld 1Uh 5% 7.96Mhz 50Q-Fctr Ferrite 450Ma 1812 Rohs Compliant: Yes
API DelevanS1210R-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1210-102J
FIXED IND 1UH 635MA 400 MOHM SMD / 1 µH Shielded Inductor 635 mA 400mOhm Max 1210 (3225 Metric)

Descriptions

Descriptions of API Delevan 1812-102J provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 1UH 634MA 500 MOHM SMD
1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 1muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812-102J.