API Delevan 1210-683J

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-683J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.887
Stock
1
0
Authorized Distributors
0
1
Inductance
68 µH
68 µH
Tolerance
5 %
5 %
Current Rating
144 mA
144 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 Ω
9 Ω
Q Factor
30
30
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1210R-683J
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30 Q-Factor Ferrite 50mA T/R
Ferrite Bead, 2.52MHz-12MHz, 50mA, 30Ω@2.52MHz, 68μH, 9Ω ±5%, 1210, SMD, 3.2mm × 2.5mm × 2.4mm
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag

Descriptions

Descriptions of API Delevan 1210-683J provided by its distributors.

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 68UH 144MA 9 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210683J