Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1025R-30K

Inductor, Rf, Ind 2.7UH, Tol +/-10%, Cur 355MA, Axial, Dcr 0.55 Ohms, Srf 100MHZ

$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025R-30K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.713
$ 2.46
Stock
2,813
6,197
Authorized Distributors
5
4
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
355 mA
355 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
37
37
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan1025-30K
Ind RF Molded/Unshielded 2.7uH 10% 7.9MHz 37Q-Factor Iron 355mA AXL T/R
API Delevan1537R-22K
ROHS3Compliant Molded Active 2010 Fixed Inductor -55C~125C 120MHz 1.2Ohm Max 2.7muH
API Delevan1537-22K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core
RF Choke Molded Wirewound 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 0.495A 0.5Ohm DCR AXL Bag
Ind RF Choke Wirewound 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 495mA AXL Bag
Inductor Chip Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1025R-30K provided by its distributors.

INDUCTOR, RF, IND 2.7UH, TOL +/-10%, CUR 355MA, AXIAL, DCR 0.55 OHMS, SRF 100MHZ
1025R Series 2.7 uH ±10 % Tolerance 355 mA Axial Unshielded Molded RF Coil
General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core
FIXED IND 2.7UH 355MA 550MOHM TH
1025R Axial 0.095Diax0.250L 2.41mmx6.35mm 2.7muH
THRU-HOLE, MOLDED UNSHIELDED R

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025R30K