Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CM453232-2R7KL

Inductor Chip Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-2R7KL.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 2.7uH 10% 7.9MHz 50Q-Factor Ferrite 595mA AXL Bag
Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor 0.29A 1.1Ohm DCR 1210 T/R
Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
TAIYO YUDENLK21252R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Multilayer Inductor, 2.7 uH, 250 Milliohm, ± 10%, 100 MHz, 50 mA, 0805 [2012 Metric]

Descriptions

Descriptions of Bourns CM453232-2R7KL provided by its distributors.

Inductor Chip Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
7.96MHz 50MHz 370mA 50@7.96MHz 2.7μH 750mΩ ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, WIREWOUND, SMT, 1812, 10%, 2.7UH
INDUCTOR, 2.7UH, 370MA, 10%, 50MHz; Inductance:2.7µH; Inductance Tolerance:± 10%; DC Resistance Max:0.75ohm; DC Current Rating:370mA; Q Factor:50; Self Resonant Frequency:50MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-2R7KL.